RS PRO Silicone O-Ring O-Ring, 9 mm ID, 11 mm OD
- RS Stock No.:
- 772-044
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 772-044
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 9mm | |
| Outside Diameter | 11mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 9mm | ||
Outside Diameter 11mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 9 mm Silicone O-Ring
The RS PRO 9 mm Silicone O-Ring is designed for sealing applications in a variety of industrial environments. Made from high-quality silicone, it offers excellent temperature resistance and durability, making it Ideal for use in demanding conditions. The O-Ring is compliant with FDA standards, ensuring suitability for food and pharmaceutical applications.
Features and Benefits
Material: Silicone provides excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved, ensuring safety in food and pharmaceutical industries.
Hardness: Shore A 70 for optimal sealing performance.
Dimensions: 9 mm inside diameter and 11 mm outside diameter for precise fitting.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Compliance: FDA approved, ensuring safety in food and pharmaceutical industries.
Hardness: Shore A 70 for optimal sealing performance.
Dimensions: 9 mm inside diameter and 11 mm outside diameter for precise fitting.
Applications
Food processing equipment
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Meets FDA standards for food safety
Ideal for use in environments requiring high temperature resistance
Available in red for easy identification
Ideal for use in environments requiring high temperature resistance
Available in red for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD


