RS PRO Silicone O-Ring O-Ring, 11 mm ID, 16 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£10.65

(exc. VAT)

£12.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.65£0.213

*price indicative

RS Stock No.:
772-176
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

11mm

Outside Diameter

16mm

Thickness

2.5mm

Minimum Operating Temperature

-50°C

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 11 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides excellent sealing performance in a wide range of industrial environments. The O-Ring is FDA approved, making it suitable for use in food and pharmaceutical industries.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: FDA approved for use in food and pharmaceutical applications.
Dimensions: 11 mm inside diameter and 16 mm outside diameter for versatile use.

Applications


Food processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry

Additional Information


Meets FDA standards for food safety.
Ideal for dynamic and static sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy