RS PRO Silicone O-Ring O-Ring, 11 mm ID, 13 mm OD
- RS Stock No.:
- 772-175
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.31 | £0.166 |
*price indicative
- RS Stock No.:
- 772-175
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 11mm | |
| Outside Diameter | 13mm | |
| Thickness | 1mm | |
| Minimum Operating Temperature | -50°C | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 11mm | ||
Outside Diameter 13mm | ||
Thickness 1mm | ||
Minimum Operating Temperature -50°C | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 11 mm Silicone O-Ring
This RS PRO silicone O-ring is designed for sealing applications where high temperature resistance is required. With a Shore A hardness of 70, it provides a reliable seal in various industrial environments. The O-ring is suitable for use in food and beverage applications due to its FDA approval.
Features and Benefits
Material: Silicone for excellent temperature resistance
Hardness: Shore A 70 for optimal sealing performance
Temperature Range: Operates from -50 °C to 232 °C for versatile use
FDA Approved: Suitable for food and beverage applications
Dimensions: 11 mm inside diameter and 13 mm outside diameter for precise fitting
Hardness: Shore A 70 for optimal sealing performance
Temperature Range: Operates from -50 °C to 232 °C for versatile use
FDA Approved: Suitable for food and beverage applications
Dimensions: 11 mm inside diameter and 13 mm outside diameter for precise fitting
Applications
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Pharmaceutical manufacturing
Chemical processing
Automotive industry
Additional Information
Complies with FDA standards for safe use in food-related applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 14 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD


