RS PRO Silicone O-Ring O-Ring, 10 mm ID, 13 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.31

(exc. VAT)

£9.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.31£0.166

*price indicative

RS Stock No.:
771-990
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

10mm

Outside Diameter

13mm

Minimum Operating Temperature

-50°C

Thickness

1.5mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 10 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial environments. The O-Ring is FDA approved, making it suitable for use in food and beverage applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures a Durable and reliable seal.
FDA Approved: Safe for use in food and beverage applications.
Dimensions: 10 mm inside diameter and 13 mm outside diameter for precise fitting.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing

Additional Information


Complies with FDA standards for safe use in food-related applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy