RS PRO Silicone O-Ring O-Ring, 10 mm ID, 16 mm OD
- RS Stock No.:
- 771-912
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£6.78
(exc. VAT)
£8.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £6.78 | £0.271 |
*price indicative
- RS Stock No.:
- 771-912
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 10mm | |
| Outside Diameter | 16mm | |
| Thickness | 3mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 10mm | ||
Outside Diameter 16mm | ||
Thickness 3mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO 10 mm Silicone O-Ring
RS PRO offers a high-quality silicone O-Ring designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, this O-Ring provides excellent flexibility and durability, making it Ideal for use in environments with extreme temperatures ranging from -50 °C to 232 °C.
Features and Benefits
Material: Silicone provides excellent resistance to extreme temperatures and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and medical applications.
Dimensions: Inside diameter of 10 mm and outside diameter of 16 mm for precise fitting.
Hardness: Shore A 70 ensures optimal sealing performance and durability.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for diverse environments.
Compliance: Meets FDA standards, ensuring safety for food and medical applications.
Dimensions: Inside diameter of 10 mm and outside diameter of 16 mm for precise fitting.
Applications
Food processing equipment
Medical devices
Automotive industry
Aerospace applications
Medical devices
Automotive industry
Aerospace applications
Additional Information
Complies with FDA standards for safety in food and medical use.
Ideal for applications requiring high temperature resistance and flexibility.
Ideal for applications requiring high temperature resistance and flexibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 16 mm OD
- RS PRO Silicone O-Ring O-Ring 22 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 15 mm OD


