RS PRO Silicone O-Ring O-Ring, 9 mm ID, 15 mm OD

Subtotal (1 bag of 50 units)*

£11.75

(exc. VAT)

£14.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.75£0.235

*price indicative

RS Stock No.:
772-042
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

9mm

Outside Diameter

15mm

Minimum Operating Temperature

-50°C

Colour

Red

Thickness

3mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 9 mm Silicone O-Ring


The RS PRO Silicone O-Ring is designed for reliable sealing in a variety of industrial applications. With its robust construction and high temperature tolerance, it provides an effective solution for preventing leaks in systems exposed to extreme conditions.

Features and Benefits


Material: Silicone offers excellent flexibility and durability.
Temperature Range: Operates effectively between -50 °C and 232 °C, suitable for extreme environments.
Hardness: Shore A 70 ensures optimal sealing performance.
FDA Approved: Complies with food safety standards, making it suitable for food processing applications.
Inside Diameter: 9 mm size fits a range of standard fittings.
Outside Diameter: 15 mm provides a secure fit.
Thickness: 3 mm thickness enhances sealing capability.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Chemical Processing
Automotive Sealing Systems

Additional Information


Complies with FDA standards for food safety.
Ideal for applications requiring a wide temperature range and chemical resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy