RS PRO Silicone O-Ring O-Ring, 7 mm ID, 9 mm OD
- RS Stock No.:
- 772-229
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.94 | £0.159 |
*price indicative
- RS Stock No.:
- 772-229
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 7mm | |
| Outside Diameter | 9mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 7mm | ||
Outside Diameter 9mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 1mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- VN
RS PRO Silicone O-Ring, 7 mm Inside Diameter
This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With an inside diameter of 7 mm, it is Ideal for use in environments ranging from -50 °C to 232 °C. The Shore A 70 hardness ensures durability while maintaining a reliable seal.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Compliance: Meets FDA standards, ensuring safety for food-related applications.
Dimensions: 7 mm inside diameter and 9 mm outside diameter for precise fitting.
Thickness: 1 mm thickness for optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 offers a balance of strength and flexibility.
Compliance: Meets FDA standards, ensuring safety for food-related applications.
Dimensions: 7 mm inside diameter and 9 mm outside diameter for precise fitting.
Thickness: 1 mm thickness for optimal sealing performance.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Pharmaceutical manufacturing
Automotive sealing systems
Industrial machinery
Additional Information
Complies with FDA standards for food safety
Ideal for dynamic and static sealing applications
Ideal for dynamic and static sealing applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone O-Ring O-Ring 13 mm OD
- RS PRO Silicone O-Ring O-Ring 10.6 mm OD
- RS PRO Silicone O-Ring O-Ring 11 mm OD
- RS PRO Silicone O-Ring O-Ring 10 mm OD
- RS PRO Silicone O-Ring O-Ring 12 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Silicone O-Ring O-Ring 9 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 9 mm OD


