RS PRO Silicone O-Ring O-Ring, 7 mm ID, 10 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.31

(exc. VAT)

£9.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.31£0.166

*price indicative

RS Stock No.:
772-214
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

7mm

Outside Diameter

10mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.5mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 7 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. With a Shore A hardness of 70, it provides a reliable seal in a variety of industrial settings. The O-Ring is FDA approved, making it suitable for use in food and beverage applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal under pressure.
Temperature Range: Operates effectively from -50 °C to 232 °C.
FDA Approved: Suitable for food and beverage applications.
Inside Diameter: 7 mm for precise fitting in compatible grooves.
Outside Diameter: 10 mm for effective sealing.
Thickness: 1.5 mm for optimal sealing performance.

Applications


Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
General industrial sealing

Additional Information


Meets FDA standards for food safety
Ideal for dynamic and static sealing applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy