RS PRO Silicone O-Ring O-Ring, 7 mm ID, 10.6 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£8.48

(exc. VAT)

£10.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.48£0.17

*price indicative

RS Stock No.:
772-217
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

7mm

Outside Diameter

10.6mm

Colour

Red

Minimum Operating Temperature

-50°C

Thickness

1.8mm

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO Silicone O-Ring, 7 mm Inside Diameter


This RS PRO Silicone O-Ring is designed for sealing applications where high temperature resistance and flexibility are required. Made from high-quality silicone, it is Ideal for use in environments with a wide temperature range, ensuring reliable performance and durability.

Features and Benefits


Material: Silicone provides excellent flexibility and resilience.
Temperature Range: Operates effectively from -50 °C to 232 °C, suitable for extreme conditions.
Hardness: Shore A 70 ensures optimal sealing performance.
Compliance: Meets FDA standards for safe use in food and beverage applications.

Applications


Food and Beverage Industry
Pharmaceutical Manufacturing
Automotive Sealing Systems
Industrial Machinery

Additional Information


Colour: Red for easy identification and compatibility with existing systems.
Dimensions: 7 mm inside diameter, 10.6 mm outside diameter, 1.8 mm thickness.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy