RS PRO Silicone O-Ring O-Ring, 13 mm ID, 17 mm OD

Image representative of range

Subtotal (1 bag of 50 units)*

£10.30

(exc. VAT)

£12.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.30£0.206

*price indicative

RS Stock No.:
772-189
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Silicone

Inside Diameter

13mm

Outside Diameter

17mm

Minimum Operating Temperature

-50°C

Thickness

2mm

Colour

Red

Maximum Operating Temperature

232°C

Hardness

Shore A 70

Standards/Approvals

FDA

COO (Country of Origin):
VN

RS PRO 13 mm Silicone O-Ring 17 mm


RS PRO Silicone O-Rings are designed for reliable sealing in a variety of industrial applications. With a Shore A hardness of 70, these O-Rings provide excellent flexibility and resilience, making them Ideal for environments with fluctuating temperatures. The FDA approval ensures suitability for food and beverage applications.

Features and Benefits


Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures optimal sealing performance.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: FDA approved for use in food and beverage industries.
Dimensions: 13 mm inside diameter and 17 mm outside diameter for precise fitting.

Applications


Food and Beverage Processing
Pharmaceutical Manufacturing
Automotive Sealing
Aerospace Components

Additional Information


Meets FDA standards for food safety.
Ideal for dynamic and static sealing applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy