RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS Stock No.:
- 765-494
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 179 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.91 | £0.318 |
*price indicative
- RS Stock No.:
- 765-494
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bandage | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bandage | ||
Bandage Type Soft Foam | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Soft Foam Bandage, 6 per Pack
The RS PRO Soft Foam Bandage is designed for quick and effective wound care. Ideal for use in first aid kits, it provides a comfortable and secure fit, ensuring optimal protection and healing. The soft foam material is gentle on the skin, making it suitable for sensitive areas.
Features and Benefits
Soft Foam Material: Offers comfort and flexibility for sensitive skin.
Secure Fit: Ensures the bandage stays in place during movement.
Easy Application: Allows for quick and efficient dressing of wounds.
RoHS Compliant: Meets safety and environmental standards.
Secure Fit: Ensures the bandage stays in place during movement.
Easy Application: Allows for quick and efficient dressing of wounds.
RoHS Compliant: Meets safety and environmental standards.
Applications
First aid kits
Medical facilities
Sports and outdoor activities
Medical facilities
Sports and outdoor activities
Additional Information
Pack includes 6 bandages.
Complies with RoHS standards for safety and environmental protection.
Complies with RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package


