RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS Stock No.:
- 765-481
- Brand:
- RS PRO
Subtotal (1 pack of 6 units)*
£1.56
(exc. VAT)
£1.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 91 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1.56 | £0.26 |
*price indicative
- RS Stock No.:
- 765-481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bandage | |
| Bandage Type | Soft Foam | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bandage | ||
Bandage Type Soft Foam | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS Pro Conforming Bandage provides exceptional flexibility for securing dressings while maintaining full freedom of movement. Its breathable, lightweight design promotes Air circulation to protect the skin, making it an essential, fray-resistant addition to any professional or domestic first aid kit.
High stretch nylon and viscose
Individually wrapped for cleanliness
Dimensions 5cm to 4m
Breathable material reduces skin maceration
Conforms easily to any body part
Related links
- RS PRO Bandage Soft Foam, 6 Per Pack Per Package
- RS PRO Bandage Soft Foam, 1 Each Per Package
- RS PRO Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandages Soft Foam, 6 Per Pack Per Package
- Cederroth Bandage Soft Foam, 1 Per Pack Per Package
- Cederroth Bandage Soft Foam, 39 Per Pack Per Package
- Cederroth Bandage Soft Foam, 30 Per Pack Per Package
- Cederroth Self-Adhesive Bandage Soft Foam, 1 Per Pack Per Package
