Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 24 → 250 V
- RS Stock No.:
- 294-778
- Mfr. Part No.:
- Q45BW13F
- Brand:
- Banner
Subtotal (1 unit)*
£174.51
(exc. VAT)
£209.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.51 |
*price indicative
- RS Stock No.:
- 294-778
- Mfr. Part No.:
- Q45BW13F
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass Fiber | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 24 → 250 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass Fiber | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 24 → 250 V | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Sensor is designed for exceptional performance in a variety of challenging environments. Leveraging advanced technology, this sensor excels in applications where rapid responsiveness is essential yet does not compromise on reliability. With its durable build and enhanced optical capabilities, it is particularly suitable for hostile conditions, making it a go-to solution for numerous industrial sectors.
Equipped with clear indicator LEDs for power signal and output status visibility
Compatible with both glass fiber and plastic fiber optics for enhanced versatility
Offers straightforward installation through various cabling options and connectors
Compatible with both glass fiber and plastic fiber optics for enhanced versatility
Offers straightforward installation through various cabling options and connectors
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
