TE Connectivity INV Series Ethernet Connector Female, Panel Mount, Cat5 Tin Shield Right Angle 8 Way

Subtotal (1 pack of 20 units)*

£196.12

(exc. VAT)

£235.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£196.12£9.806

*price indicative

RS Stock No.:
467-878
Distrelec Article No.:
304-49-284
Mfr. Part No.:
1-5406552-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5

Mount Type

Panel Mount

Number of Ways

8

Connector Type

RJ

Connector Gender

Female

Shield Type

Tin

Orientation

Right Angle

LED

Yes

Termination Type

Solder

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

INV

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 connector assembly redefines modular connectivity, offering enhanced performance in a compact design. Perfectly suited for applications that demand reliable signal transmission, it features a ganged configuration with multiple ports that facilitate optimal network management. The assembly stands out with its robust construction, including a high-temperature thermoplastic housing and tin over copper shield plating, assuring durability in diverse settings. The integrated LED indicators provide visual confirmation of device status, while the standard contact density ensures compatibility with various PCBs. Designed with meticulous attention to detail, this assembly not only meets but exceeds industry standards, making it an ideal choice for professionals seeking quality and efficiency in their networking solutions.

Supports a standard contact density, ensuring reliable connectivity

Features panel mount capability for added installation flexibility

Incorporates an efficient signal application for enhanced transmission

Showcases a compact height for space-saving installations

Uses nickel underplating for improved contact reliability

Designed for wave solder processes, ensuring compatibility with modern manufacturing

Available in a black housing that provides aesthetic and functional advantages

Meets UL flammability ratings for increased safety and compliance

Includes multiple LED indicators for visual feedback on power and status

Adheres to stringent packaging standards for secure handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy