TE Connectivity 1888 Series RJ45 Connector Female, Panel Mount, Cat5 Shielded Right Angle 8 Port 8 Way

Subtotal (1 tray of 6 units)*

£166.63

(exc. VAT)

£199.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£166.63£27.772

*price indicative

RS Stock No.:
469-612
Distrelec Article No.:
304-49-443
Mfr. Part No.:
1888506-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

8

Mount Type

Panel Mount

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

Series

1888

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 connector is engineered for multiple ports and designed with an offset configuration that effectively overhangs the PCB profile. Ideal for applications requiring robust performance, this shielded connector meets the stringent demands of Cat 5 communications. It features a meticulous design, offering an 8-position interface that ensures secure connections even in high-density environments. This connector is well-suited for a variety of modular jacks and plugs, striking a perfect balance between functionality and durability. Built with high-quality materials, it accommodates mechanical attachments easily and is tailored for seamless integration with panel and board mount configurations. The connector also boasts excellent temperature resilience and compliance with various regulatory standards, ensuring dependability in diverse operating conditions.

Supports multiple port configurations for enhanced flexibility

Designed for both PCB and panel ground options to enhance grounding efficiency

Includes robust shielding for superior signal integrity

Manufactured with high-grade materials to withstand harsh environmental conditions

Optimised for easy, press-fit termination to the PCB

Features a right-angle PCB mount orientation for space-saving installation

Boasts a modular jack latch orientation that simplifies assembly

Complies with stringent industry standards, ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy