TE Connectivity AMP-METRIMATE Series RJ45 Connector Female, Panel Mount, Cat5 Shielded Right Angle 4 Port 8 Way
- RS Stock No.:
- 679-428
- Mfr. Part No.:
- 5569260-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-428
- Mfr. Part No.:
- 5569260-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Panel Mount | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMP-METRIMATE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Panel Mount | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMP-METRIMATE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, low-profile modular jack designed for Category 5 networking applications requiring multiple connections in Compact systems. With a 2 x 2 port Matrix and 8-position interface, it supports efficient data transmission across four ports while maintaining secure engagement through a standard latch-down mechanism. The through-hole solder termination ensures reliable PCB mounting in environments where durability and EMI protection are critical.
2 x 2 port configuration with 8-position RJ45 interface
Shielded housing for enhanced electromagnetic interference resistance
Low-profile design with through-hole solder termination for stable board integration
Related links
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 1888 Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 16 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
