Siemens 8GK951 Series Steel RAL 9016 Plain Door, 1250mm H, 300mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£114.16

(exc. VAT)

£136.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.16

*price indicative

RS Stock No.:
629-147
Mfr. Part No.:
8GK9510-8KK10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8GK951

Lockable

No

Handle Included

No

Width

300mm

Height

1250mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Robust door solution is expertly designed for industrial applications. The closed design makes it ideal for enhancing security in environments requiring reliable protection. Constructed from high-quality steel, it boasts a sleek powder-coated finish in traffic white, ensuring both durability and aesthetic appeal. With an opening direction to the right, This Door is not only functional but also stylish. It provides an effective barrier with an impressive IP55 protection class, making it suitable for a variety of settings, both indoors and outdoors. The door includes integrated rotary handles for ease of use, fulfilling the needs of modern operational efficiency. Designed with environmental considerations in mind, this product is perfect for professionals seeking a dependable and compliant solution for their operational spaces.

Constructed from high-quality steel for enhanced durability
Features an elegant powder-coated finish in traffic white
Provides an impressive IP55 protection class for versatile application
Incorporates an ergonomic rotary handle for user-friendly operation

Related links