Siemens 8GK951 Series Steel RAL 9016 Plain Door, 1100mm H, 300mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£111.66

(exc. VAT)

£133.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.66

*price indicative

RS Stock No.:
629-145
Mfr. Part No.:
8GK9510-7KK10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8GK951

Lockable

No

Handle Included

No

Width

300mm

Height

1100mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Robust and stylish door solution, tailored for the discerning user, blends functionality with aesthetic appeal. Constructed from durable powder-coated steel, it provides an impressive level of protection against various environmental conditions. With a sleek design featuring a right-opening mechanism, it delivers effortless accessibility while enhancing your setup's overall look. The door's IP55 protection class makes it adept at withstanding dust and low-pressure water jets, offered in a striking RAL 9016 Traffic White finish. Additionally, its thoughtful engineering caters to safety classes 1 and 2, ensuring reliable performance in various industrial applications. Whether for new installations or retrofits, This Door is primed to complement both modern and traditional settings, guaranteeing longevity and peace of mind.

Designed to enhance accessibility with its convenient right-opening feature
Constructed from high-quality steel for exceptional durability and strength
Powder-coated finish ensures a stylish look while providing resistance to wear and rust
Offers superior environmental protection with an impressive IP55 rating

Related links