Siemens 8GK951 Series Steel RAL 9016 Plain Door, 1250mm H, 550mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£159.16

(exc. VAT)

£190.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.16

*price indicative

RS Stock No.:
628-999
Mfr. Part No.:
8GK9510-8KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8GK951

Lockable

No

Handle Included

No

Width

550mm

Height

1250mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Robust door designed for a variety of applications requiring reliable protection and accessibility. Featuring a sleek, powder-coated finish in traffic white, it combines aesthetics with functionality, making it an ideal choice for industrial environments. Its sturdy steel construction ensures durability, while the dimensions provide flexibility in installation. With a sophisticated design that adheres to IP55 protection standards, users can trust that their equipment will remain safeguarded against dust and moisture. The ergonomic rotary handle facilitates ease of use, making it perfect for everyday operations. This Door's compatibility with safety classes 1 and 2 underlines its commitment to user safety, further enhancing its appeal for both commercial and industrial use.

Closed design optimizes space while ensuring safety
Powder-coated surface enhances durability and resistance to wear
Right-opening direction maximizes accessibility in confined spaces
Includes rotary handle for easy operation and convenience
Constructed from high-quality steel for long-lasting performance
Complies with stringent IP55 protection standards for environmental resilience
Lightweight at just 7 kg, simplifying installation and handling

Related links