Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 550mm W for Use with ALPHA 400

Subtotal (1 unit)*

£149.16

(exc. VAT)

£178.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.16

*price indicative

RS Stock No.:
629-154
Mfr. Part No.:
8GK9511-8KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

550mm

Height

1250mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400

COO (Country of Origin):
DE
The Siemens Alpha 400 flush mounting spare part door designed for functionality and aesthetics, making it an ideal choice for various applications. With a robust construction featuring a height of 1250 mm and a width of 550 mm, This Door fits seamlessly into your space while providing excellent durability. Designed to meet IP31 protection standards, it ensures safety in diverse environments. The elegant powder-coated finish in Traffic White (RAL 9016) not only adds a sleek look but also aids in protection against environmental factors. Its right-opening design allows for convenient access, catering to user needs without compromise. This adaptable and reliable door half caters to professional standards and enhances the overall appearance of your installations.

Robust steel construction ensures long-lasting performance
Powder-coated surface provides enhanced protection against wear and tear
Designed with a right opening direction for improved accessibility
IP31 protection class safeguards against dust and moisture
Elegant Traffic White finish seamlessly complements modern decor
Lightweight design makes installation and handling effortless

Related links