Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 550mm W for Use with ALPHA 400
- RS Stock No.:
- 629-019
- Mfr. Part No.:
- 8GK9511-8KK26
- Brand:
- Siemens
Subtotal (1 unit)*
£177.49
(exc. VAT)
£212.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.49 |
*price indicative
- RS Stock No.:
- 629-019
- Mfr. Part No.:
- 8GK9511-8KK26
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 550mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 550mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Robust and expertly designed door half serves as an essential component for various industrial applications. Crafted from high-quality steel, this product seamlessly combines durability with functional elegance, boasting a sleek powder-coated finish in traffic white. It is engineered for right-handed door opening, making it ideal for versatile installation scenarios. Furthermore, designed with a commitment to safety, it adheres to both protection class 1 and 2 standards, ensuring a reliable safeguard for electrical components. With its environmentally friendly considerations and compliance to IP31 rating, This Door half aims to meet rigorous standards while providing excellent protection against dust and moisture. Its compact dimensions of 1400 mm in height and 550 mm in width are optimal for tight spaces without compromising on access. A perfect choice for anyone seeking both practicality and style in their electrical enclosure solutions.
Constructed from premium steel for enhanced longevity
Features elegant powder-coated surface to resist wear and tear
Complies with IP31 rating for reliable dust and moisture protection
Designed for right-handed door openings for versatile usage
Meets safety standards by adhering to protection classes 1 and 2
Features elegant powder-coated surface to resist wear and tear
Complies with IP31 rating for reliable dust and moisture protection
Designed for right-handed door openings for versatile usage
Meets safety standards by adhering to protection classes 1 and 2
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
