Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 775mm W for Use with ALPHA 400
- RS Stock No.:
- 629-021
- Mfr. Part No.:
- 8GK9511-8KK47
- Brand:
- Siemens
Subtotal (1 unit)*
£209.16
(exc. VAT)
£250.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.16 |
*price indicative
- RS Stock No.:
- 629-021
- Mfr. Part No.:
- 8GK9511-8KK47
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 775mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 775mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Robust door half provides a reliable solution for flush mounting applications, expertly crafted with durability and functionality in mind. Designed for both safety and aesthetic appeal, it features a closed design complemented by a powder-coated surface in a stylish traffic white RAL 9016. The left-opening door is not only practical with its generous dimensions of 1400 mm in height and 775 mm in width, but also ensures effective usability in various installation environments. Ideal for environments where safety and protection class specifications are crucial, this product seamlessly blends innovative engineering and thoughtful design, maintaining the highest standards in mechanical design and material quality.
Constructed from high-quality steel for exceptional durability
Offers IP31 protection, ensuring a degree of water and dust resistance
Complies with safety class 1 and 2 for enhanced operational safety
A sleek powder-coated finish enhances visual appeal and corrosion resistance
Offers IP31 protection, ensuring a degree of water and dust resistance
Complies with safety class 1 and 2 for enhanced operational safety
A sleek powder-coated finish enhances visual appeal and corrosion resistance
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
