Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 275mm W for Use with ALPHA 400
- RS Stock No.:
- 629-006
- Mfr. Part No.:
- 8GK9511-8KK38
- Brand:
- Siemens
Subtotal (1 unit)*
£105.83
(exc. VAT)
£127.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £105.83 |
*price indicative
- RS Stock No.:
- 629-006
- Mfr. Part No.:
- 8GK9511-8KK38
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 275mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 275mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 flush mounting spare part door offers a robust solution for those seeking reliability and durability in their installation. Designed to seamlessly integrate into various environments, This Door half is characterized by its superior craftsmanship, utilizing powder-coated steel for enhanced longevity. Standing at 1400 mm in height and 275 mm in width, it is well-suited for applications requiring efficient access while being aesthetically pleasing. The door features a right-opening mechanism and is classified under IP31, ensuring a dependable barrier against dust and moisture. With its sleek traffic white finish, this product not only serves a functional purpose but also elevates the overall appearance of any installation, making it a wise choice for modern environments.
Combines high-quality materials for long-lasting performance
Right-opening design facilitates easy access
IP31 rating provides a degree of protection against dust and moisture
Elegant traffic white surface finish complements any décor
Lightweight construction allows for effortless installation
Ideal for a range of applications requiring secure enclosures
Right-opening design facilitates easy access
IP31 rating provides a degree of protection against dust and moisture
Elegant traffic white surface finish complements any décor
Lightweight construction allows for effortless installation
Ideal for a range of applications requiring secure enclosures
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
