Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 275mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-014
- Mfr. Part No.:
- 8GK9510-8KK38
- Brand:
- Siemens
Subtotal (1 unit)*
£115.83
(exc. VAT)
£139.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £115.83 |
*price indicative
- RS Stock No.:
- 629-014
- Mfr. Part No.:
- 8GK9510-8KK38
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 275mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 275mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN spare part door is a robust and versatile solution designed to meet various operational needs. With its dimensions of 1400 mm in height and 275 mm in width, this closed door half integrates seamlessly into a variety of applications. Engineered for superior performance, it features a powder-coated finish that not only enhances its aesthetic appeal but also offers protection against harsh environmental elements. Designed with multiple protection classes, including IP55, This Door guarantees reliability and safety in diverse settings. The inclusion of a rotary handle adds convenience, ensuring easy operation in day-to-day use. Perfect for those seeking a durable and efficient door solution, this product stands out for its high-quality construction and thoughtful design.
Constructed from high-quality steel for enhanced durability
Designed to operate effectively in demanding environments
Fitted with a user-friendly rotary handle for easy access
Features a powder-coated surface, ensuring resilience and longevity
Designed to operate effectively in demanding environments
Fitted with a user-friendly rotary handle for easy access
Features a powder-coated surface, ensuring resilience and longevity
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
