Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 275mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£105.00

(exc. VAT)

£126.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£105.00

*price indicative

RS Stock No.:
628-997
Mfr. Part No.:
8GK9510-6KK42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

275mm

Height

950mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Door half is expertly designed to provide reliable access and protection for your electrical components. Crafted with precision, it features a robust steel construction and a powder-coated finish, ensuring both durability and aesthetic appeal. Measuring 950 mm in height and 275 mm in width, this model is ideal for a cabinet width of 800 mm, making it a versatile choice for various applications. Designed to meet high protection standards, it offers an IP55 rating, providing assurance against dust and water ingress. Additionally, its rotary handle enhances usability while maintaining safety compliance across different environments. With appropriate approvals and certifications, this product is a dependable addition to your infrastructure, supported by comprehensive technical resources for installation and maintenance.

Durable steel construction ensures longevity
Powder-coated finish provides additional protection against wear
IP55 rating offers superior resistance to dust and water
Designed for cabinets with a width of 800 mm for versatile fitting
Includes a rotary handle for enhanced user accessibility

Related links