Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 525mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-109
- Mfr. Part No.:
- 8GK9510-6KK52
- Brand:
- Siemens
Subtotal (1 unit)*
£135.83
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.83 |
*price indicative
- RS Stock No.:
- 629-109
- Mfr. Part No.:
- 8GK9510-6KK52
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 160/400 DIN spare part door represents an exceptional solution for those seeking quality and durability. Designed to accommodate varying operational requirements, this robust door half features a thoughtful combination of safety and aesthetics, highlighted by its powder-coated finish. Ideal for environments necessitating stringent protection standards, the door is engineered to meet IP55 classification, ensuring reliable resistance against dust and moisture. With dimensions crafted for versatility and functionality, This Door half offers seamless integration within various industrial applications. Its right-opening design and lightweight structure contribute to ease of installation and operation, making this product a staple for professionals in the field. Whether you're upgrading existing equipment or embarking on new projects, This Door half guarantees the reliability you need, all while blending seamlessly into your workspace.
Designed for robust environments requiring high protection levels
Features a powder-coated surface for enhanced durability and aesthetic appeal
Constructed with steel material to ensure longevity and reliability
Offers a right-opening design, facilitating straightforward access and operation
Features a powder-coated surface for enhanced durability and aesthetic appeal
Constructed with steel material to ensure longevity and reliability
Offers a right-opening design, facilitating straightforward access and operation
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
