Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 775mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£135.83

(exc. VAT)

£163.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.83

*price indicative

RS Stock No.:
629-122
Mfr. Part No.:
8GK9510-6KK51
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

775mm

Height

950mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Innovative door half designed for functionality and durability, serving as a reliable component for your electrical installations. Crafted from robust steel, it stands 950 mm tall and 775 mm wide, ensuring it meets a variety of operational needs in industrial environments. This product boasts a powder-coated surface that not only enhances its aesthetic appeal but also provides excellent resistance against environmental stressors. With an IP55 protection class rating, it effectively guards against dust and water, making it suitable for use in diverse conditions. The left-opening mechanism adds convenience, allowing for seamless integration into existing setups. Designed with a commitment to quality and safety, This Door half is an essential addition for anyone seeking to enhance their electrical enclosure solutions.

Durable steel construction ensures long-lasting performance
Powder-coated surface enhances resistance to environmental wear
IP55 rating protects against dust and water ingress
Left-hand opening facilitates easy access in tight spaces
Compact dimensions make it suitable for various applications
Designed to meet high safety standards, ensuring peace of mind

Related links