Siemens 8GK951 Series Steel RAL 9016 Plain Door, 950mm H, 550mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-121
- Mfr. Part No.:
- 8GK9510-6KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£132.49
(exc. VAT)
£158.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.49 |
*price indicative
- RS Stock No.:
- 629-121
- Mfr. Part No.:
- 8GK9510-6KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 550mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 550mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Robust and versatile door designed for industrial applications. Crafted from high-quality steel, this closed design door combines durability with aesthetic appeal, featuring a powder-coated surface in a clean, traffic white RAL 9016 finish. With an IP55 protection class, it ensures reliability in diverse environments, safeguarding internal components against dust and water ingress. Engineered with user convenience in mind, the door opens to the right and is equipped with a rotary handle for easy access. Safety compliance is paramount, as it caters to safety classes 1 and 2. Its compact dimensions height and width optimized for efficient space utilization make it an ideal choice for equipment enclosures. Tested and certified for general product approval, This Door guarantees compliance with stringent industry standards, making it a trustworthy choice for your operational needs.
Designed for seamless integration in industrial settings
Enclosed design enhances security for internal components
Powder-coated finish provides long-lasting durability
High-level protection with IP55 rating ensures reliability
Enclosed design enhances security for internal components
Powder-coated finish provides long-lasting durability
High-level protection with IP55 rating ensures reliability
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
