Siemens 8GK951 Series Steel RAL 9016 Plain Door, 950mm H, 300mm W for Use with ALPHA 400
- RS Stock No.:
- 628-996
- Mfr. Part No.:
- 8GK9510-6KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£102.50
(exc. VAT)
£123.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.50 |
*price indicative
- RS Stock No.:
- 628-996
- Mfr. Part No.:
- 8GK9510-6KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 300mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 300mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha door, designed for impeccable functionality and resilience, is an essential component for any setting that requires reliable protection. With dimensions of H=950 mm and W=300 mm, this robust product is crafted from high-quality steel, ensuring durability against changing environments. Its powder-coated finish not only enhances its aesthetic appeal but also provides added resistance to external factors, including moisture and corrosion. Rated to IP55 for superior ingress protection, it offers peace of mind for safety-critical applications. The versatile opening direction accommodates various installation configurations, making it a flexible choice for diverse projects. One of its standout features is the inclusion of a rotary handle, facilitating user-friendly access while maintaining secure operation. As a testament to its quality, the door is backed by stringent safety and approval certifications, allowing you to invest in a product that upholds industry standards.
Crafted from high-quality steel for enhanced durability
Designed with a powder-coated surface for added protection
IP55 rating ensures superior ingress protection
Versatile opening direction suitable for various installations
Includes a rotary handle for user-friendly access
Designed with a powder-coated surface for added protection
IP55 rating ensures superior ingress protection
Versatile opening direction suitable for various installations
Includes a rotary handle for user-friendly access
Related links
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
