Siemens 8GK951 Series Steel RAL 9016 Plain Door, 1100mm H, 550mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£144.99

(exc. VAT)

£173.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£144.99

*price indicative

RS Stock No.:
629-123
Mfr. Part No.:
8GK9510-7KK20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Plain Door

Series

8GK951

Lockable

No

Handle Included

No

Width

550mm

Height

1100mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Robust and stylish door designed specifically for the Alpha 160/400 DIN spare parts range. Offering a combination of functionality and aesthetic appeal, it features a sleek powder-coated finish in traffic white, ensuring it integrates seamlessly into any environment. The closed design enhances security and protection, making it suitable for a variety of applications. With an impressive protection class of IP55, This Door stands resilient against environmental factors, ensuring durability and reliability. Ideal for those who priorities quality, this product promises to meet the highest standards in safety while enhancing the overall look of your installation.

Constructed from high-quality steel for added durability
Designed with a right-opening direction for convenient access
Weighing just 7 kg, this door is easy to handle and install
Includes a rotary handle for effortless operation
Complies with stringent safety regulations, suitable for safety class 1 and 2

Related links