Siemens 8GK951 Series Steel RAL 9016 Plain Door, 1400mm H, 300mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-125
- Mfr. Part No.:
- 8GK9510-8KK16
- Brand:
- Siemens
Subtotal (1 unit)*
£115.83
(exc. VAT)
£139.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.83 |
*price indicative
- RS Stock No.:
- 629-125
- Mfr. Part No.:
- 8GK9510-8KK16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Plain Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 300mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Plain Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 300mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN spare part door is an exemplary solution for your enclosure needs, boasting a sleek powder-coated surface in a refined traffic white. Designed for durability and functionality, its robust steel construction ensures both longevity and aesthetic appeal. With a height of 1400 mm and a width of 300 mm, it effectively covers various applications, offering protection classifications IP43, IP44, and IP55. This Door's right-opening design facilitates ease of access, while its included rotary handle enhances user convenience. Whether for commercial or industrial use, This Door provides reliable service under varying environmental conditions, making it the perfect addition to your installations.
Constructed from high-quality steel for enhanced durability
Stylish powder-coated finish that adds a modern touch to any setting
Designed to offer multiple IP protection classifications
Right-opening door mechanism provides convenience in tight spaces
Includes rotary handle for easy operation and added security
Environmentally friendly choice with certifications to support sustainable practices
Stylish powder-coated finish that adds a modern touch to any setting
Designed to offer multiple IP protection classifications
Right-opening door mechanism provides convenience in tight spaces
Includes rotary handle for easy operation and added security
Environmentally friendly choice with certifications to support sustainable practices
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400 DIN
