Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 550mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-148
- Mfr. Part No.:
- 8GK9510-8KK26
- Brand:
- Siemens
Subtotal (1 unit)*
£159.99
(exc. VAT)
£191.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £159.99 |
*price indicative
- RS Stock No.:
- 629-148
- Mfr. Part No.:
- 8GK9510-8KK26
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 550mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 550mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN spare part door is crafted to meet the demands of modern applications, offering both functionality and aesthetic appeal. Designed with precision, This Door features a robust powder-coated surface that not only enhances its visual appeal but also ensures durability against environmental challenges. With a height of 1400 mm and a width of 550 mm, it is optimally sized for various industrial settings. The door's right opening direction and mechanical precision guarantee easy access while maintaining structural integrity. Protection classes IP43, IP44, and IP55 ensure that this product delivers exceptional performance in diverse conditions, safeguarding what's inside and conforming to high standards in the industry. The inclusion of a rotary handle adds convenience, making it a practical choice for any professional environment.
Employs a closed design for enhanced security and functionality
Constructed from steel for increased strength and longevity
Available in traffic white (RAL 9016) for a clean, professional look
Features robustness suitable for safety class applications 1 and 2
Designed to resist challenging environmental conditions with high protection ratings
Constructed from steel for increased strength and longevity
Available in traffic white (RAL 9016) for a clean, professional look
Features robustness suitable for safety class applications 1 and 2
Designed to resist challenging environmental conditions with high protection ratings
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
