Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 775mm W for Use with ALPHA 400 DIN

Subtotal (1 unit)*

£175.83

(exc. VAT)

£211.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£175.83

*price indicative

RS Stock No.:
629-126
Mfr. Part No.:
8GK9510-8KK47
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

775mm

Height

1400mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400 DIN

COO (Country of Origin):
DE
The Siemens Exceptional door half designed to meet the needs of industrial applications, ensuring both functionality and aesthetic appeal. With its robust construction, it combines steel durability with a sleek powder-coated finish, making it suitable for various environments. The left-opening design maximizes accessibility, whilst maintaining a modern appearance with its RAL 9016 Traffic White color. With an impressive height of 1400 mm and a width of 775 mm, this product offers versatility for different installations. Its IP55 protection class guarantees reliability in challenging conditions, catering to safety standards across multiple classifications. The door half is a perfect blend of design and practicality, promising longevity and robust performance in industrial settings.

The steel construction ensures lasting durability
A powder-coated finish provides enhanced resistance to wear
Traffic white color offers a clean and professional look
Left-opening design facilitates convenient access
IP55 rating protects against dust and water ingress

Related links