Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 525mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-002
- Mfr. Part No.:
- 8GK9510-8KK58
- Brand:
- Siemens
Subtotal (1 unit)*
£164.16
(exc. VAT)
£196.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £164.16 |
*price indicative
- RS Stock No.:
- 629-002
- Mfr. Part No.:
- 8GK9510-8KK58
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN spare part door designed to enhance the functionality and aesthetic of your product installations. Crafted to meet robust industry standards, this right-hinged door half ensures a perfect fit with an elegant powder-coated finish, combining practicality with modern design. With a height of 1400 mm and a width of 525 mm, it provides a secure enclosure while safeguarding your equipment from environmental elements. This Door meets IP55 protection class standards, ensuring durability and reliability in various working conditions. Additionally, the door accommodates electronic and mechanical equipment effortlessly, making it an essential component for any electrical installation requiring access and versatility. Its ideally suited for both commercial and industrial settings, offering unparalleled performance and style for your operational needs.
Designed for seamless integration into existing equipment
Features a durable steel construction for long-lasting use
Meets strict IP55 protection standards for enhanced safety
Right-opening mechanism for optimal accessibility
Powder-coated surface offers excellent resistance to wear and tear
Features a durable steel construction for long-lasting use
Meets strict IP55 protection standards for enhanced safety
Right-opening mechanism for optimal accessibility
Powder-coated surface offers excellent resistance to wear and tear
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
