Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 525mm W for Use with ALPHA 400
- RS Stock No.:
- 629-135
- Mfr. Part No.:
- 8GK9511-8KK58
- Brand:
- Siemens
Subtotal (1 unit)*
£169.99
(exc. VAT)
£203.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £169.99 |
*price indicative
- RS Stock No.:
- 629-135
- Mfr. Part No.:
- 8GK9511-8KK58
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Innovative door half designed for seamless integration within flush mounting applications. With its robust steel construction, it stands as a reliable component ideal for various industrial settings. The door's sleek powder-coated finish not only enhances its aesthetic appeal but also ensures durability against environmental factors. Featured with an IP31 rating, this product provides an adequate protective barrier against dust and solid objects, making it perfect for environments where safety and reliability are paramount. The product stands at a height of 1400 mm and a width of 525 mm, providing ample coverage while maintaining ease of access. Its thoughtful design permits a right opening direction, catering to specific layout requirements. In addition to its functional benefits, This Door half embodies siemens commitment to quality and excellence.
Constructed from high-quality steel for enhanced durability and robustness
Features a modern powder-coated surface for an attractive finish
Rated IP31, ensuring effective protection against dust and solid objects
Designed for right-hand opening, facilitating tailored installations
Lightweight at 8 kg, allowing for simple handling and installation
Features a modern powder-coated surface for an attractive finish
Rated IP31, ensuring effective protection against dust and solid objects
Designed for right-hand opening, facilitating tailored installations
Lightweight at 8 kg, allowing for simple handling and installation
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
