Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 525mm W for Use with ALPHA 400

Subtotal (1 unit)*

£149.16

(exc. VAT)

£178.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.16

*price indicative

RS Stock No.:
629-151
Mfr. Part No.:
8GK9511-6KK52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

525mm

Height

950mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400

COO (Country of Origin):
DE
The Siemens Door half is expertly designed for flush mounting applications, combining functionality with a sleek aesthetic. With a height of 950 mm and a width of 525 mm, it provides an ideal fit for a variety of installations. The product features a durable powder-coated finish in traffic white, ensuring both durability and an appealing appearance. Connectivity and protection are at the forefront of this design, possessing an IP31 protection class to safeguard against dust and solid objects. Designed specifically for safety, This Door half excels in compliance with safety standards 1 and 2. Its robust steel construction guarantees longevity, while the right opening direction enhances ease of use in tight spaces. Ideal for use in professional environments, it promises reliability and style in one comprehensive package.

Offers enhanced protection with an IP31 rating
Constructed from solid steel for increased durability
Features a right-hand door opening for user convenience
Showcases a modern powder-coated surface for aesthetic appeal

Related links