Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 275mm W for Use with ALPHA 400
- RS Stock No.:
- 629-129
- Mfr. Part No.:
- 8GK9511-6KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£93.33
(exc. VAT)
£112.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.33 |
*price indicative
- RS Stock No.:
- 629-129
- Mfr. Part No.:
- 8GK9511-6KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 275mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 275mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Meticulously designed spare part door that enhances the functionality and aesthetics of your installation. Constructed with robust steel, This Door half showcases an elegant powder-coated finish in traffic white, making it not only durable but also visually appealing. With a height of 950 mm and a width of 275 mm, it perfectly balances form and function, providing a seamless fit for various applications. Designed with safety in mind, this product adheres to protection class IP31, ensuring suitability for diverse environments while maintaining the highest standards of quality and reliability. Whether you require a replacement part for disconnector locks or are simply looking to upgrade, This Door half embodies an ideal solution, backed by siemens reputation for excellence and innovation.
Precision-engineered for optimal performance and longevity
Designed to complement various installations seamlessly
Offers ease of installation for quick replacements
Provides reliable protection against environmental factors
Enhances safety with compliance to recognized standards
Designed to complement various installations seamlessly
Offers ease of installation for quick replacements
Provides reliable protection against environmental factors
Enhances safety with compliance to recognized standards
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
