Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 275mm W for Use with ALPHA 400
- RS Stock No.:
- 629-155
- Mfr. Part No.:
- 8GK9511-8KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£105.00
(exc. VAT)
£126.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.00 |
*price indicative
- RS Stock No.:
- 629-155
- Mfr. Part No.:
- 8GK9511-8KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 275mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 275mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 flush mounting door half is meticulously designed to enhance safety and functionality in a range of industrial settings. With a robust construction made from high-quality steel, it ensures durability while providing reliable protection. This Door half features a powder-coated surface with an appealing Traffic White finish, making it suitable for a variety of environments. The design prioritizes ease of access with a right-opening direction, allowing for efficient operation. Its IP31 rating assures that it can withstand certain environmental conditions, providing peace of mind in safety-critical applications. Designed for compatibility with disconnector locks, it further adds to the secure handling of electrical installations.
Constructed from high-quality steel for exceptional durability
Powder-coated surface offers both aesthetic appeal and additional protection
Right-opening design enhances convenience for users
Rated IP31 for reliable protection against environmental factors
Compatible with various industrial applications, ensuring versatility
Weighs only 4 kg, facilitating easier installation and handling
Powder-coated surface offers both aesthetic appeal and additional protection
Right-opening design enhances convenience for users
Rated IP31 for reliable protection against environmental factors
Compatible with various industrial applications, ensuring versatility
Weighs only 4 kg, facilitating easier installation and handling
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
