Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 525mm W for Use with ALPHA 400
- RS Stock No.:
- 629-007
- Mfr. Part No.:
- 8GK9511-8KK52
- Brand:
- Siemens
Subtotal (1 unit)*
£146.66
(exc. VAT)
£175.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £146.66 |
*price indicative
- RS Stock No.:
- 629-007
- Mfr. Part No.:
- 8GK9511-8KK52
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Innovative door half designed specifically for the Alpha 400 flush mounting system, offering a robust yet elegant solution for your enclosure needs. With its precise dimensions of 1250 mm in height and 525 mm in width, this product seamlessly merges functionality with aesthetic appeal. Crafted from high-quality steel and finished with a powder-coated surface, it ensures durability and longevity while providing a sleek appearance with RAL color number 9016, known as Traffic White. The product meets IP31 protection class standards, making it suitable for a variety of environments where reliable safety and performance are paramount. Furthermore, This Door half is engineered to open to the right, enhancing accessibility and convenience in various applications.
Designed for effective integration with the ALPHA 400 flush mounting system
Constructed from sturdy steel for enhanced durability
Powder-coated finish provides a premium appearance and additional protection
Meets IP31 standards, ensuring adequate protection against solid objects
Constructed from sturdy steel for enhanced durability
Powder-coated finish provides a premium appearance and additional protection
Meets IP31 standards, ensuring adequate protection against solid objects
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
