Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 525mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-015
- Mfr. Part No.:
- 8GK9510-8KK52
- Brand:
- Siemens
Subtotal (1 unit)*
£161.66
(exc. VAT)
£193.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £161.66 |
*price indicative
- RS Stock No.:
- 629-015
- Mfr. Part No.:
- 8GK9510-8KK52
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens state-of-the-art door half designed to enhance the functionality and aesthetics of your installation. Perfectly crafted from robust steel, it features a sleek powder-coated finish in traffic white, ensuring it not only meets high standards of durability but also complements modern design sensibilities. With a versatile opening direction to the right, the product is engineered for ease of use in various environments. Suitable for safety class 1 and 2 applications, This Door half is ideal for diverse industrial setups, providing essential protection against environmental factors. Its rated IP55 protection class underscores the doors ability to withstand dust and water ingress, making it a reliable choice for demanding conditions.
Designed to fit seamlessly into a variety of industrial environments
Manufactured from high-quality steel for enhanced durability
Powder-coated finish adds an extra layer of protection and aesthetic appeal
Right-hand opening design facilitates convenient access
Meets stringent safety standards with a classification for safety classes 1 and 2
Manufactured from high-quality steel for enhanced durability
Powder-coated finish adds an extra layer of protection and aesthetic appeal
Right-hand opening design facilitates convenient access
Meets stringent safety standards with a classification for safety classes 1 and 2
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
