Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 275mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-000
- Mfr. Part No.:
- 8GK9510-8KK32
- Brand:
- Siemens
Subtotal (1 unit)*
£115.00
(exc. VAT)
£138.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £115.00 |
*price indicative
- RS Stock No.:
- 629-000
- Mfr. Part No.:
- 8GK9510-8KK32
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 275mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 275mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN spare part door is a meticulously designed solution for ensuring effective enclosure access in various industrial applications. Engineered with both functionality and durability in mind, This Door half features an aesthetically pleasing powder-coated finish in traffic white, enhancing its visual appeal while offering protection against harsh environmental factors. Its robust steel construction guarantees strength, making it suitable for demanding settings. This Door also boasts a right-side opening mechanism, allowing for easy and efficient access. With compliance to multiple protection classes, it provides reassurance of safety and reliability, catering to an array of operational requirements.
Designed to seamlessly integrate into existing infrastructures
Offers enhanced security with a rotary handle included
Complies with multiple IP protection classes for varied environments
Crafted from high-quality steel for superior durability
Offers enhanced security with a rotary handle included
Complies with multiple IP protection classes for varied environments
Crafted from high-quality steel for superior durability
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
