Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 775mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-001
- Mfr. Part No.:
- 8GK9510-8KK41
- Brand:
- Siemens
Subtotal (1 unit)*
£159.99
(exc. VAT)
£191.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £159.99 |
*price indicative
- RS Stock No.:
- 629-001
- Mfr. Part No.:
- 8GK9510-8KK41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 775mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 775mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Door half epitomizes reliability and precision in industrial design. Built with meticulous attention to detail, this product is perfect for safeguarding your equipment while ensuring ease of access. Its robust construction features a powder-coated finish for added durability, providing an aesthetically pleasing look to any environment. With its left-opening design and optimal height, it seamlessly integrates into existing configurations. The door half not only meets high protection standards but also offers versatility across varying industrial applications. Its thoughtful design ensures that you receive a product that is both functional and compliant with numerous safety classes.
Powder-coated surface enhances durability and corrosion resistance
Engineered from high-quality steel for long-lasting performance
Left-opening design maximizes convenience for operators
Meets stringent protection standards, including IP55 for dust and water resistance
Engineered from high-quality steel for long-lasting performance
Left-opening design maximizes convenience for operators
Meets stringent protection standards, including IP55 for dust and water resistance
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
