Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 775mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-124
- Mfr. Part No.:
- 8GK9510-7KK41
- Brand:
- Siemens
Subtotal (1 unit)*
£143.33
(exc. VAT)
£172.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.33 |
*price indicative
- RS Stock No.:
- 629-124
- Mfr. Part No.:
- 8GK9510-7KK41
- Brand:
- Siemens
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
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 775mm | |
| Height | 1100mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 775mm | ||
Height 1100mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens High-quality door half represents a blend of functionality and robust design, tailored for diverse industrial applications. Engineered for durability, it boasts a sleek powder-coated finish in a traffic white RAL color, ensuring it not only performs well but also complements modern industrial aesthetics. With a notable height of 1100 mm and width of 775 mm, this product facilitates seamless access while maintaining high protection standards. It is suited for various environments, rated for IP55 protection class, making it ideal for environments requiring durability against dust and water ingress. The left-opening design is versatile, fitting the needs of diverse installations in both commercial and industrial settings.
Powder-coated surface ensures long-lasting protection against corrosion
Designed for left-side opening, enhancing versatility in installation
Constructed from sturdy steel, ensuring excellent structural integrity
Rated to IP55, it offers robust protection against water and dust ingress
Weighs only 9 kg, allowing for easy maneuverability during installation
Designed for left-side opening, enhancing versatility in installation
Constructed from sturdy steel, ensuring excellent structural integrity
Rated to IP55, it offers robust protection against water and dust ingress
Weighs only 9 kg, allowing for easy maneuverability during installation
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN