Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 525mm W for Use with ALPHA 400
- RS Stock No.:
- 629-005
- Mfr. Part No.:
- 8GK9511-8KK31
- Brand:
- Siemens
Subtotal (1 unit)*
£146.66
(exc. VAT)
£175.99
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £146.66 |
*price indicative
- RS Stock No.:
- 629-005
- Mfr. Part No.:
- 8GK9511-8KK31
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 525mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 525mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Premium door half designed for flush mounting, offering a seamless integration into any environment. Crafted with precision, it showcases a robust construction that guarantees durability and reliability. The striking powder-coated finish in Traffic White not only enhances its aesthetic appeal but also ensures protection against environmental factors, making it suitable for various applications. With its carefully engineered dimensions, This Door half facilitates effortless access while maintaining the necessary safety standards. Thoughtfully designed for mechanical efficiency, this product meets essential requirements for the modern workspace, thus combining functionality with style.
Door half features a left opening direction for effortless access
Constructed from high-quality steel for enhanced durability
Meets stringent safety class standards for peace of mind
The powder-coated surface provides excellent resistance to wear and weather
IP31 protection class ensures adequate safeguarding against dust and moisture
Constructed from high-quality steel for enhanced durability
Meets stringent safety class standards for peace of mind
The powder-coated surface provides excellent resistance to wear and weather
IP31 protection class ensures adequate safeguarding against dust and moisture
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
