Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1250mm H, 300mm W for Use with ALPHA 400
- RS Stock No.:
- 629-132
- Mfr. Part No.:
- 8GK9511-8KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£112.50
(exc. VAT)
£135.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £112.50 |
*price indicative
- RS Stock No.:
- 629-132
- Mfr. Part No.:
- 8GK9511-8KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 300mm | |
| Height | 1250mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 300mm | ||
Height 1250mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 flush mounting spare part door is a remarkable solution designed for a seamless integration into your industrial space. With its dimensions tailored for optimal functionality, This Door boasts a height of 1250 mm and a width of 300 mm, making it a perfect fit for various applications. The sleek powder-coated finish, in RAL 9016 Traffic White, not only enhances its aesthetic appeal but also offers durability and resistance against environmental elements. Engineered to comply with protection class IP31, it assures safety and reliability in demanding conditions. This closed design is specifically crafted to ensure that it meets the highest standards, providing peace of mind in terms of operational efficiency and safety.
Heightened safety through its design for protection class 1 and 2
Manufactured from robust steel, ensuring longevity and reliability
Designed for right-hand opening, providing convenient access
Compact size makes it ideal for installations with limited space
No ventilation or viewing door, ensuring a closed and secure environment
Manufactured from robust steel, ensuring longevity and reliability
Designed for right-hand opening, providing convenient access
Compact size makes it ideal for installations with limited space
No ventilation or viewing door, ensuring a closed and secure environment
Related links
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
