Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1100mm H, 300mm W for Use with ALPHA 400
- RS Stock No.:
- 629-130
- Mfr. Part No.:
- 8GK9511-7KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£91.66
(exc. VAT)
£109.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.66 |
*price indicative
- RS Stock No.:
- 629-130
- Mfr. Part No.:
- 8GK9511-7KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 300mm | |
| Height | 1100mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 300mm | ||
Height 1100mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Expertly designed flush mounting door is tailored for seamless integration within various environments. The robust construction ensures lasting durability, catering specifically to protection classes 1 and 2. Boasting a sleek, powder-coated finish in a traffic white hue, this product not only performs exceptionally but also adds a touch of modernity to any installation. With a focus on safety, the door offers an optimal IP31 protection rating, making it ideal for a range of applications. Its thoughtful design includes a right-hand opening mechanism and a lightweight build that simplifies installation processes. This product is a reliable choice for professionals looking for quality and compliance in their electrical setups.
Crafted from high-quality steel for enhanced durability
Offers an aesthetically pleasing powder-coated surface
Provides guaranteed safety with dual protection classes
Designed to fit standard mounting units effortlessly
Equipped with a right-hinged opening for user convenience
Offers an aesthetically pleasing powder-coated surface
Provides guaranteed safety with dual protection classes
Designed to fit standard mounting units effortlessly
Equipped with a right-hinged opening for user convenience
Related links
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
