Siemens 8GK951 Series Steel RAL 9016 Partial Door, 1400mm H, 300mm W for Use with ALPHA 400
- RS Stock No.:
- 629-004
- Mfr. Part No.:
- 8GK9511-8KK16
- Brand:
- Siemens
Subtotal (1 unit)*
£112.50
(exc. VAT)
£135.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.50 |
*price indicative
- RS Stock No.:
- 629-004
- Mfr. Part No.:
- 8GK9511-8KK16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 300mm | |
| Height | 1400mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 300mm | ||
Height 1400mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 flush mounting spare part door designed for seamless integration into your industrial applications. This robust door is crafted specifically to enhance functionality, featuring a stylish powder-coated surface that not only ensures durability but also lends a modern aesthetic to your equipment. With dimensions of 1400 mm in height and 300 mm in width, this closed design provides reliable protection while maintaining accessibility. It adheres to protection class IP31, ensuring resilience against dust and moisture, making it suitable for various environments. Safety is paramount, exemplified by its classification within safety classes 1 and 2, ensuring peace of mind in operational settings. Whether it's for maintenance or upgrade, This Door delivers an effective solution that aligns with siemens reputation for quality and innovation.
Constructed from high-quality steel for enhanced durability
Features a right-opening direction for effortless access
Finished with a stylish RAL 9016 powder-coated surface
Designed to meet protection class IP31 standards
Conforms to safety classifications 1 and 2, promoting operational security
Features a right-opening direction for effortless access
Finished with a stylish RAL 9016 powder-coated surface
Designed to meet protection class IP31 standards
Conforms to safety classifications 1 and 2, promoting operational security
Related links
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
