Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 300mm W for Use with ALPHA 400
- RS Stock No.:
- 629-127
- Mfr. Part No.:
- 8GK9511-6KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£88.33
(exc. VAT)
£106.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.33 |
*price indicative
- RS Stock No.:
- 629-127
- Mfr. Part No.:
- 8GK9511-6KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 300mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 300mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 160/400 flush mounting spare part door offers a robust solution for various applications, designed with both aesthetics and functionality in mind. With its dimensions of 950 mm in height and 300 mm in width, This Door is engineered to fit seamlessly into your existing setups. The powder-coated finish not only enhances its appearance but also provides exceptional durability, making it suitable for a variety of environments. Additionally, the door boasts an IP31 rating, ensuring adequate protection against dust and foreign bodies, while its compliance with safety classes 1 and 2 underlines its reliability. Ideal for professionals seeking a high-quality mounting solution, This Door combines practicality with a sleek design, making it a valuable addition to any installation.
Designed for flush mounting to streamline installations
Powder-coated surface offers enhanced longevity and a polished look
IP31 rating provides reliable protection against dust ingress
Safety classes 1 and 2 ensure compliance with high safety standards
Compact dimensions allow for versatile application in various settings
Powder-coated surface offers enhanced longevity and a polished look
IP31 rating provides reliable protection against dust ingress
Safety classes 1 and 2 ensure compliance with high safety standards
Compact dimensions allow for versatile application in various settings
Related links
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400 DIN
