Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 550mm W for Use with ALPHA 400
- RS Stock No.:
- 629-016
- Mfr. Part No.:
- 8GK9511-6KK20
- Brand:
- Siemens
Subtotal (1 unit)*
£125.83
(exc. VAT)
£151.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.83 |
*price indicative
- RS Stock No.:
- 629-016
- Mfr. Part No.:
- 8GK9511-6KK20
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Door Type | Partial Door | |
| Series | 8GK951 | |
| Lockable | No | |
| Handle Included | No | |
| Width | 550mm | |
| Height | 950mm | |
| Material | Steel | |
| RAL Code | RAL 9016 | |
| For Use With | ALPHA 400 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Door Type Partial Door | ||
Series 8GK951 | ||
Lockable No | ||
Handle Included No | ||
Width 550mm | ||
Height 950mm | ||
Material Steel | ||
RAL Code RAL 9016 | ||
For Use With ALPHA 400 | ||
- COO (Country of Origin):
- DE
The Siemens product is an integral component designed for seamless integration in various environments where reliability and safety are paramount. With its robust construction, it offers exceptional durability while maintaining an aesthetic appeal with its powder-coated surface. The door half features a right-opening design, optimizing space without compromising functionality. Its compliance with the IP31 protection class ensures it is resilient against dust and moisture, making it suitable for various applications. The thoughtful dimensions of height 950 mm and width 550 mm provide a practical solution for numerous installation needs. This product is tailored to meet the diverse demands of modern infrastructure, promoting operational efficiency and ensuring peace of mind through its superior manufacturing standards.
Constructed from high-quality steel for enhanced sturdiness
Powder-coated finish to offer better resistance to environmental factors
Designed to open on the right, facilitating easy access and operation
Meets IP31 standards to provide protection against dust and moisture
Lightweight design with a net weight of 5 kg for effortless handling
Powder-coated finish to offer better resistance to environmental factors
Designed to open on the right, facilitating easy access and operation
Meets IP31 standards to provide protection against dust and moisture
Lightweight design with a net weight of 5 kg for effortless handling
Related links
- Siemens 8GK951 Series Steel RAL 9016 Plain Door 550mm W for Use with ALPHA 400 DIN
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 775mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 525mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 300mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 275mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
- Siemens 8GK951 Series Steel RAL 9016 Partial Door 550mm W for Use with ALPHA 400
