Siemens 8GK951 Series Steel RAL 9016 Partial Door, 950mm H, 775mm W for Use with ALPHA 400

Subtotal (1 unit)*

£178.33

(exc. VAT)

£214.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.33

*price indicative

RS Stock No.:
629-017
Mfr. Part No.:
8GK9511-6KK41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Door Type

Partial Door

Series

8GK951

Lockable

No

Handle Included

No

Width

775mm

Height

950mm

Material

Steel

RAL Code

RAL 9016

For Use With

ALPHA 400

COO (Country of Origin):
DE
The Siemens Alpha 160 and 400 flush mounting spare part door is a robust solution designed for both functionality and reliability. Crafted from durable steel, This Door features a sleek, powder-coated finish in RAL 9016, providing a striking appearance while offering essential protection with an IP31 rating. With a generous height of 950 mm and width of 775 mm, it is perfectly suited for various industrial applications. This Door seamlessly integrates into an existing system, allowing for easy installation. Designed with a left-opening mechanism, it is practical for accessibility and convenience, meeting high safety standards with protection classes 1 and 2. Ideal for environments where operational safety and aesthetic appeal matter, This Door is a dependable choice for modern industrial settings.

Durable construction ensures long-lasting performance
Powder-coated surface enhances protection against wear
IP31 rating offers essential dust and moisture resistance
Left-opening design allows for convenient access
Certified for safety classes 1 and 2 to meet stringent operational demands

Related links